
R404762000 | |
|---|---|
DigiKey Part Number | 2201-R404762000-ND |
Manufacturer | |
Manufacturer Product Number | R404762000 |
Description | TERMINATION: TNC M 6 GHZ 50W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 850,83000 | kr 5 850,83 |
| Unit Price without VAT: | kr 5 850,83000 |
|---|---|
| Unit Price with VAT: | kr 7 313,53750 |

