Parametric Equivalent

R300124240 | |
|---|---|
DigiKey Part Number | 2201-R300124240-ND |
Manufacturer | |
Manufacturer Product Number | R300124240 |
Description | RPSMA M STR BHDP 2.6/50S C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
EDA/CAD Models | R300124240 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-188, 316 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R300124240W | Radiall USA, Inc. | 0 | 2201-R300124240W-ND | kr 225,91720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 181,09900 | kr 18 109,90 |
| Unit Price without VAT: | kr 181,09900 |
|---|---|
| Unit Price with VAT: | kr 226,37375 |

