Parametric Equivalent

R201052000 | |
|---|---|
DigiKey Part Number | 2201-R201052000-ND |
Manufacturer | |
Manufacturer Product Number | R201052000 |
Description | SMPM / STRAIGHT FEMALE PLUG SOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R201052000W | Radiall USA, Inc. | 0 | 2201-R201052000W-ND | kr 481,19800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 252,07860 | kr 25 207,86 |
| Unit Price without VAT: | kr 252,07860 |
|---|---|
| Unit Price with VAT: | kr 315,09825 |


