Parametric Equivalent
Parametric Equivalent

R161329400 | |
|---|---|
DigiKey Part Number | 2201-R161329400-ND |
Manufacturer | |
Manufacturer Product Number | R161329400 |
Description | N / STRAIGHT BULKHEAD JACK CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 850 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161329000 | Radiall USA, Inc. | 0 | 2201-R161329000-ND | kr 252,89240 | Parametric Equivalent |
| R161329000W | Radiall USA, Inc. | 0 | 2201-R161329000W-ND | kr 379,58500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 136,56190 | kr 13 656,19 |
| Unit Price without VAT: | kr 136,56190 |
|---|---|
| Unit Price with VAT: | kr 170,70238 |


