Parametric Equivalent

R141625000W | |
|---|---|
DigiKey Part Number | 2201-R141625000W-ND |
Manufacturer | |
Manufacturer Product Number | R141625000W |
Description | BNC / BULKHEAD HERMETIC JACK REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Eyelet | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141625000 | Radiall USA, Inc. | 0 | 2201-R141625000-ND | kr 786,63560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 1 104,85840 | kr 27 621,46 |
| Unit Price without VAT: | kr 1 104,85840 |
|---|---|
| Unit Price with VAT: | kr 1 381,07300 |


