Parametric Equivalent
Parametric Equivalent

R124176123 | |
|---|---|
DigiKey Part Number | 2201-R124176123-ND |
Manufacturer | |
Manufacturer Product Number | R124176123 |
Description | SMA / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-142, 223, 400 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R124176123W | Radiall USA, Inc. | 0 | 2201-R124176123W-ND | kr 156,93200 | Parametric Equivalent |
| R125176505 | Radiall USA, Inc. | 0 | 2201-R125176505-ND | kr 4 713,34900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 133,47100 | kr 13 347,10 |
| Unit Price without VAT: | kr 133,47100 |
|---|---|
| Unit Price with VAT: | kr 166,83875 |



