R114165000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr 183,38530
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr 171,68580
Datasheet
Image for R114165000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114165000W

DigiKey Part Number
2201-R114165000W-ND
Manufacturer
Manufacturer Product Number
R114165000W
Description
SMB / RIGHT ANGLE PLUG CLAMP TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-179, 187, 188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R114165000Radiall USA, Inc.02201-R114165000-NDkr 183,38530Parametric Equivalent
R114165133Radiall USA, Inc.02201-R114165133-NDkr 171,68580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
25kr 284,07520kr 7 101,88
Manufacturers Standard Package
Unit Price without VAT:kr 284,07520
Unit Price with VAT:kr 355,09400