Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG500QEAAA-M20-SGASA

DigiKey Part Number
2958-RG500QEAAA-M20-SGASATR-ND - Tape & Reel (TR)
2958-RG500QEAAA-M20-SGASACT-ND - Cut Tape (CT)
2958-RG500QEAAA-M20-SGASADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG500QEAAA-M20-SGASA
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount
EDA/CAD Models
RG500QEAAA-M20-SGASA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
6GHz
Data Rate
2.5Gbps
Power - Output
26dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
SDX55-2-AA
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 2 662,88335kr 532 576,67
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3 479,56000kr 3 479,56
10kr 3 089,67400kr 30 896,74
25kr 2 955,09200kr 73 877,30
Digi-Reel®
QuantityUnit PriceExt Price
1kr 3 970,61000kr 3 970,61
10kr 3 329,04700kr 33 290,47
25kr 3 145,81920kr 78 645,48
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 3 479,56000
Unit Price with VAT:kr 4 349,45000