


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 0,62740 | kr 31,37 |
| 100 | kr 0,57670 | kr 57,67 |
| 150 | kr 0,54867 | kr 82,30 |
| 250 | kr 0,51596 | kr 128,99 |
| 350 | kr 0,49534 | kr 173,37 |
| 500 | kr 0,47464 | kr 237,32 |
| 1 250 | kr 0,42488 | kr 531,10 |
| 2 500 | kr 0,39078 | kr 976,95 |
| 5 000 | kr 0,36417 | kr 1 820,85 |
| Unit Price without VAT: | kr 0,62740 |
|---|---|
| Unit Price with VAT: | kr 0,78425 |






