
B39431B3760Z810 | |
|---|---|
DigiKey Part Number | 495-1672-2-ND - Tape & Reel (TR) 495-1672-1-ND - Cut Tape (CT) 495-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39431B3760Z810 |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.9dB 360kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 360kHz | |
Insertion Loss | 1.9dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,71000 | kr 19,71 |
| 10 | kr 16,08400 | kr 160,84 |
| 25 | kr 14,83040 | kr 370,76 |
| 50 | kr 13,94920 | kr 697,46 |
| 100 | kr 13,12080 | kr 1 312,08 |
| 250 | kr 12,10124 | kr 3 025,31 |
| 500 | kr 11,38344 | kr 5 691,72 |
| 1 000 | kr 10,70796 | kr 10 707,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,71780 | kr 29 153,40 |
| 6 000 | kr 9,13995 | kr 54 839,70 |
| 9 000 | kr 8,81768 | kr 79 359,12 |
| Unit Price without VAT: | kr 19,71000 |
|---|---|
| Unit Price with VAT: | kr 24,63750 |

