New Product
11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-11.0592MBD-T

DigiKey Part Number
4981-QTM325-11.0592MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-11.0592MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-11.0592MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-11.0592MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,59000kr 12,59
10kr 10,95700kr 109,57
25kr 10,36000kr 259,00
50kr 9,93320kr 496,66
100kr 9,52180kr 952,18
250kr 9,00448kr 2 251,12
500kr 8,63210kr 4 316,05
1 000kr 8,27529kr 8 275,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,74016kr 23 220,48
6 000kr 7,42084kr 44 525,04
9 000kr 7,24035kr 65 163,15
Manufacturers Standard Package
Unit Price without VAT:kr 12,59000
Unit Price with VAT:kr 15,73750