RF IC Amplifier, Coupler, Filter, Switch 5G 2.496GHz ~ 2.69GHz 3V ~ 4.8V Supply 30-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM75041TR13

DigiKey Part Number
2312-QM75041TR13TR-ND - Tape & Reel (TR)
2312-QM75041TR13CT-ND - Cut Tape (CT)
2312-QM75041TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM75041TR13
Description
N41 PAD MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF IC Amplifier, Coupler, Filter, Switch 5G 2.496GHz ~ 2.69GHz 3V ~ 4.8V Supply 30-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Amplifier, Coupler, Filter, Switch
Frequency
2.496GHz ~ 2.69GHz
RF Type
5G
Secondary Attributes
3V ~ 4.8V Supply
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-WFQFN Exposed Pad
Supplier Device Package
30-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,46000kr 52,46
100kr 31,47470kr 3 147,47
250kr 30,84776kr 7 711,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 31,04956kr 155 247,80
Manufacturers Standard Package
Unit Price without VAT:kr 52,46000
Unit Price with VAT:kr 65,57500