
QM25032TR13 | |
|---|---|
DigiKey Part Number | 2312-QM25032TR13TR-ND - Tape & Reel (TR) 2312-QM25032TR13CT-ND - Cut Tape (CT) 2312-QM25032TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM25032TR13 |
Description | B1/B3 QUADPLEXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.71GHz ~ 1.785GHz, 1.92GHz ~ 1.98GHz / 1.805GHz ~ 1.88GHz, 2.11GHz ~ 2.17GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.785GHz, 1.92GHz ~ 1.98GHz / 1.805GHz ~ 1.88GHz, 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 48.00dB / 60.00dB | |
High Band Attenuation (min / max dB) | 49.00dB / 56.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,61000 | kr 17,61 |
| 100 | kr 10,58280 | kr 1 058,28 |
| 250 | kr 10,12664 | kr 2 531,66 |
| 500 | kr 9,85294 | kr 4 926,47 |
| 1 000 | kr 9,77084 | kr 9 770,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 9,69421 | kr 96 942,10 |
| Unit Price without VAT: | kr 17,61000 |
|---|---|
| Unit Price with VAT: | kr 22,01250 |

