RF Amplifier IC CATV 50MHz ~ 1.2GHz 40-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT8804D1H

DigiKey Part Number
2312-TAT8804D1HTR-ND - Tape & Reel (TR)
2312-TAT8804D1HCT-ND - Cut Tape (CT)
2312-TAT8804D1HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAT8804D1H
Description
TAT8804D1H 21DB CATV 12V POWER D
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.2GHz 40-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 1.2GHz
P1dB
34dBm
Gain
19.5dB ~ 21dB
Noise Figure
4.5dB
RF Type
CATV
Voltage - Supply
12V
Current - Supply
650mA
Test Frequency
50MHz, 1.003GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 167
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 192,31000kr 192,31
25kr 164,21600kr 4 105,40
100kr 142,32130kr 14 232,13
250kr 123,16220kr 30 790,55
500kr 106,10220kr 53 051,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 91,68725kr 91 687,25
Manufacturers Standard Package
Unit Price without VAT:kr 192,31000
Unit Price with VAT:kr 240,38750