
PA3965.001NL | |
|---|---|
DigiKey Part Number | 553-3561-ND |
Manufacturer | |
Manufacturer Product Number | PA3965.001NL |
Description | XFRMR FLYBACK 7W |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.557" (14.15mm) | |
Footprint | 0.657" L x 0.650" W (16.70mm x 16.50mm) |

