
H5084FNLT | |
|---|---|
DigiKey Part Number | 553-H5084FNLTTR-ND - Tape & Reel (TR) 553-H5084FNLTCT-ND - Cut Tape (CT) 553-H5084FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5084FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5084FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.385" W (15.24mm x 9.78mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,30000 | kr 45,30 |
| 10 | kr 40,90300 | kr 409,03 |
| 25 | kr 39,26240 | kr 981,56 |
| 50 | kr 38,05360 | kr 1 902,68 |
| 100 | kr 36,87530 | kr 3 687,53 |
| 250 | kr 35,36488 | kr 8 841,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 33,73130 | kr 23 611,91 |
| 1 400 | kr 32,66896 | kr 45 736,54 |
| 2 100 | kr 32,06128 | kr 67 328,69 |
| Unit Price without VAT: | kr 45,30000 |
|---|---|
| Unit Price with VAT: | kr 56,62500 |









