


BWVS005050203R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050203R3M00TR-ND - Tape & Reel (TR) 553-BWVS005050203R3M00CT-ND - Cut Tape (CT) 553-BWVS005050203R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050203R3M00 |
Description | FIXED IND 3.3UH 2.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.8 A 48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,10000 | kr 3,10 |
| 10 | kr 2,58200 | kr 25,82 |
| 100 | kr 2,12480 | kr 212,48 |
| 1 000 | kr 1,74753 | kr 1 747,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,64777 | kr 3 295,54 |
| 4 000 | kr 1,55376 | kr 6 215,04 |
| 6 000 | kr 1,50131 | kr 9 007,86 |
| 10 000 | kr 1,43783 | kr 14 378,30 |
| 14 000 | kr 1,39752 | kr 19 565,28 |
| 20 000 | kr 1,35606 | kr 27 121,20 |
| Unit Price without VAT: | kr 3,10000 |
|---|---|
| Unit Price with VAT: | kr 3,87500 |

