22 µH Shielded Inductor 2 A 64.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSF00070755220M00

DigiKey Part Number
553-BPSF00070755220M00TR-ND - Tape & Reel (TR)
553-BPSF00070755220M00CT-ND - Cut Tape (CT)
553-BPSF00070755220M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSF00070755220M00
Description
FIXED IND 22UH 2A 64.3 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2 A 64.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
64.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,10000kr 7,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr 3,34311kr 3 008,80
Manufacturers Standard Package
Unit Price without VAT:kr 7,10000
Unit Price with VAT:kr 8,87500