10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRB00060630100MA1

DigiKey Part Number
553-BMRB00060630100MA1TR-ND - Tape & Reel (TR)
553-BMRB00060630100MA1CT-ND - Cut Tape (CT)
553-BMRB00060630100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRB00060630100MA1
Description
FIXED IND 10UH 4A 68 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 596
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,69000kr 3,69
10kr 3,05400kr 30,54
100kr 2,51250kr 251,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,06581kr 2 065,81
2 000kr 1,94789kr 3 895,78
3 000kr 1,88210kr 5 646,30
5 000kr 1,80244kr 9 012,20
7 000kr 1,75186kr 12 263,02
10 000kr 1,69982kr 16 998,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,69000
Unit Price with VAT:kr 4,61250