330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00060630R33MX1

DigiKey Part Number
553-BMMA00060630R33MX1TR-ND - Tape & Reel (TR)
553-BMMA00060630R33MX1CT-ND - Cut Tape (CT)
553-BMMA00060630R33MX1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00060630R33MX1
Description
FIXED IND 330NH 20A 3.9 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,74000kr 3,74
10kr 3,05600kr 30,56
100kr 2,51620kr 251,62
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,06930kr 2 069,30
2 000kr 1,95116kr 3 902,32
3 000kr 1,88529kr 5 655,87
5 000kr 1,80548kr 9 027,40
7 000kr 1,75482kr 12 283,74
10 000kr 1,70268kr 17 026,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,74000
Unit Price with VAT:kr 4,67500