
BBSY00100505241Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505241Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505241Y00CT-ND - Cut Tape (CT) 553-BBSY00100505241Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505241Y00 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,10303 | kr 1 030,30 |
| 20 000 | kr 0,08875 | kr 1 775,00 |
| 30 000 | kr 0,08420 | kr 2 526,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,33200 | kr 3,32 |
| 25 | kr 0,28400 | kr 7,10 |
| 50 | kr 0,25660 | kr 12,83 |
| 100 | kr 0,23070 | kr 23,07 |
| 250 | kr 0,19968 | kr 49,92 |
| 500 | kr 0,17844 | kr 89,22 |
| 1 000 | kr 0,15861 | kr 158,61 |
| 5 000 | kr 0,11836 | kr 591,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,31400 | kr 3,14 |
| 25 | kr 0,27320 | kr 6,83 |
| 50 | kr 0,24540 | kr 12,27 |
| 100 | kr 0,21960 | kr 21,96 |
| 250 | kr 0,19044 | kr 47,61 |
| 500 | kr 0,16996 | kr 84,98 |
| 1 000 | kr 0,15114 | kr 151,14 |
| 5 000 | kr 0,11272 | kr 563,60 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

