2.2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00201209222Y00

DigiKey Part Number
553-BBBK00201209222Y00TR-ND - Tape & Reel (TR)
553-BBBK00201209222Y00CT-ND - Cut Tape (CT)
553-BBBK00201209222Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00201209222Y00
Description
FERRITE BEAD 2.2 KOHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 219
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,82100kr 8,21
25kr 0,71520kr 17,88
50kr 0,64040kr 32,02
100kr 0,57380kr 57,38
250kr 0,49336kr 123,34
500kr 0,43790kr 218,95
1 000kr 0,38655kr 386,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,29477kr 1 179,08
8 000kr 0,25354kr 2 028,32
12 000kr 0,24518kr 2 942,16
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750