20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.222:0.555 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1277NLT

DigiKey Part Number
553-1986-2-ND - Tape & Reel (TR)
553-1986-1-ND - Cut Tape (CT)
553-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1277NLT
Description
XFRMR 3.3V 10W 20.4UH POE EP10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.222:0.555 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1277NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.222:0.555
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,39000kr 32,39
10kr 29,28600kr 292,86
25kr 28,11640kr 702,91
50kr 27,25820kr 1 362,91
100kr 26,42120kr 2 642,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 25,60465kr 5 120,93
400kr 24,80930kr 9 923,72
600kr 24,35378kr 14 612,27
1 000kr 23,79018kr 23 790,18
1 400kr 23,42506kr 32 795,08
2 000kr 23,04335kr 46 086,70
Manufacturers Standard Package
Unit Price without VAT:kr 32,39000
Unit Price with VAT:kr 40,48750