Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0367ANLT

DigiKey Part Number
553-1978-2-ND - Tape & Reel (TR)
553-1978-1-ND - Cut Tape (CT)
553-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0367ANLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA0367ANLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Linear Technology
Manufacturer
Pulse Electronics
Voltage - Isolation
500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Applications
Flyback Converters
Height - Seated (Max)
0.215" (5.45mm)
Intended Chipset
LT3420
Footprint
0.460" L x 0.460" W (11.68mm x 11.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 360
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,03000kr 34,03
10kr 30,78100kr 307,81
25kr 29,54800kr 738,70
50kr 28,64280kr 1 432,14
100kr 27,76250kr 2 776,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 26,06698kr 10 426,79
800kr 25,25274kr 20 202,19
1 200kr 24,78655kr 29 743,86
2 000kr 24,21006kr 48 420,12
2 800kr 23,83658kr 66 742,42
Manufacturers Standard Package
Unit Price without VAT:kr 34,03000
Unit Price with VAT:kr 42,53750