Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 98dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-TF-SP-LW145-R

DigiKey Part Number
668-1052-ND
Manufacturer
Manufacturer Product Number
AI-4228-TF-SP-LW145-R
Description
BUZZER PIEZO 12V 41.8MM FLANGE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 98dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AI-4228-TF-SP-LW145-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Pulse, Slow
Duration
1.5 PPS
Sound Pressure Level (SPL)
98dB @ 12V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 75,01000kr 75,01
10kr 57,56700kr 575,67
25kr 52,05440kr 1 301,36
50kr 48,31580kr 2 415,79
100kr 44,90270kr 4 490,27
300kr 40,08473kr 12 025,42
500kr 38,06410kr 19 032,05
1 000kr 36,56159kr 36 561,59
Manufacturers Standard Package
Unit Price without VAT:kr 75,01000
Unit Price with VAT:kr 93,76250