Contact Spring Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90101-AS

DigiKey Part Number
1212-1860-ND
Manufacturer
Manufacturer Product Number
90101-AS
Description
CONTACT SPRING LOADED SLDR CUP
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.222" (5.65mm)
Recommended Working Height
-
Minimum Working Height
0.173" (4.40mm)
Pad Layout Dimension
Circular - 0.067" (1.70mm) (TH)
Operating Force - Initial
20.39gf
Operating Force - Mid Compression
91.77gf
Plunger Size
0.040" (1.02mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.