802-10-028-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr 23,38092
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr 17,88000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr 37,13000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 13,29663
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3
Unit Price: kr 9,31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 8,27785
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 8,67009
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 413
Unit Price: kr 13,50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 8,27380
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr 23,72000
Datasheet

Similar


Samtec Inc.
In Stock: 44
Unit Price: kr 20,34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 40,96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 24,08000
Datasheet
Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-028-10-001101

DigiKey Part Number
802-10-028-10-001101-ND
Manufacturer
Manufacturer Product Number
802-10-028-10-001101
Description
CONN HEADER VERT 28POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.191" (4.85mm)
Mfr
Contact Length - Post
0.121" (3.08mm)
Series
Overall Contact Length
0.438" (11.12mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897280Molex00010897280-NDkr 23,38092Similar
0010897281Molex0WM50022-28-NDkr 17,88000Similar
0010897282Molex0WM50012-28-NDkr 37,13000Similar
67996-128Amphenol CS (FCI)067996-128-NDkr 13,29663Similar
67997-428HLFAmphenol CS (FCI)3609-67997-428HLF-NDkr 9,31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
204kr 54,29853kr 11 076,90
Manufacturers Standard Package
Unit Price without VAT:kr 54,29853
Unit Price with VAT:kr 67,87316