
800-80-061-20-001101 | |
|---|---|
DigiKey Part Number | 800-80-061-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-061-20-001101 |
Description | CONN HEADER R/A 61POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 61 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 800-80-061-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.195" (4.95mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr 58,45413 | kr 8 768,12 |
| Unit Price without VAT: | kr 58,45413 |
|---|---|
| Unit Price with VAT: | kr 73,06766 |



