
360-10-124-00-001101 | |
|---|---|
DigiKey Part Number | 360-10-124-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 360-10-124-00-001101 |
Description | CONN HDR STRIP SLOT 24POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Strip Connector Slotted Gold |
EDA/CAD Models | 360-10-124-00-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Slotted | Color Black |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr 92,77527 | kr 10 205,28 |
| Unit Price without VAT: | kr 92,77527 |
|---|---|
| Unit Price with VAT: | kr 115,96909 |

