Battery USB Charger Interface IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHY103D

DigiKey Part Number
596-1497-5-ND
Manufacturer
Manufacturer Product Number
CHY103D
Description
IC BATT USB 3.0 CHARGER 8SO
Customer Reference
Detailed Description
Battery USB Charger Interface IC 8-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
USB Charger Interface
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Interface
USB
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types