


460C9W | |
|---|---|
DigiKey Part Number | 2668-460C9W-ND |
Manufacturer | |
Manufacturer Product Number | 460C9W |
Description | AC RCPT PIN & SLEEVE |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 60A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus, UL | |
Base Product Number |

