Adapter Connector BNC Plug, Male Pin To Phone Jack, Mono, 6.35mm (0.250", 1/4")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector BNC Plug, Male Pin To Phone Jack, Mono, 6.35mm (0.250", 1/4")
4043
4043
Who is Pomona Electronics?

4043

DigiKey Part Number
501-2123-ND
Manufacturer
Manufacturer Product Number
4043
Description
ADAPT BNC PLUG TO 6.35MM PLUG
Customer Reference
Detailed Description
Adapter Connector BNC Plug, Male Pin To Phone Jack, Mono, 6.35mm (0.250", 1/4")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
Phone Jack, Mono, 6.35mm (0.250", 1/4")
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.