
MNK00062 | |
|---|---|
DigiKey Part Number | 1778-1174-ND |
Manufacturer | |
Manufacturer Product Number | MNK00062 |
Description | SENSOR FOR MICRO:BIT |
Customer Reference | |
Detailed Description | Light, Sound, Temperature Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | micro:bit | |
Type | Sensor | |
Function | Light, Sound, Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr 99,21333 | kr 1 190,56 |
| Unit Price without VAT: | kr 99,21333 |
|---|---|
| Unit Price with VAT: | kr 124,01666 |

