
MS-108-4-3 | |
|---|---|
DigiKey Part Number | 2010-1096-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-4-3 |
Description | SWITCH REED SPDT 250MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 20 ~ 25AT Operate Range 5W 250mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-4-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | 5AT | |
Current - Switching | 250mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.878" (22.30mm) | |
Size - Body | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,40000 | kr 76,40 |
| 10 | kr 63,60100 | kr 636,01 |
| 25 | kr 58,90840 | kr 1 472,71 |
| 200 | kr 49,79345 | kr 9 958,69 |
| 400 | kr 47,28625 | kr 18 914,50 |
| 600 | kr 45,94397 | kr 27 566,38 |
| 1 000 | kr 44,38065 | kr 44 380,65 |
| Unit Price without VAT: | kr 76,40000 |
|---|---|
| Unit Price with VAT: | kr 95,50000 |

