




3046235 | |
|---|---|
DigiKey Part Number | 3046235-ND |
Manufacturer | |
Manufacturer Product Number | 3046235 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through, Isolated Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3046235 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 500 mA |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Feed Through, Isolated | Features Diode |
Number of Positions 3 | Color Gray |
Number of Levels 2; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 0.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 104,37000 | kr 104,37 |
| Unit Price without VAT: | kr 104,37000 |
|---|---|
| Unit Price with VAT: | kr 130,46250 |



