
1824873 | |
|---|---|
DigiKey Part Number | 277-1824873TR-ND - Tape & Reel (TR) 277-1824873CT-ND - Cut Tape (CT) 277-1824873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824873 |
Description | TERM BLK 4P SIDE ENT 5.08MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,46000 | kr 31,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 32,02533 | kr 9 607,60 |
| 600 | kr 30,43093 | kr 18 258,56 |
| 900 | kr 29,66377 | kr 26 697,39 |
| 1 500 | kr 28,84446 | kr 43 266,69 |
| 2 100 | kr 28,38269 | kr 59 603,65 |
| 3 000 | kr 27,95240 | kr 83 857,20 |
| Unit Price without VAT: | kr 31,46000 |
|---|---|
| Unit Price with VAT: | kr 39,32500 |

