4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708755

DigiKey Part Number
1708755-ND
Manufacturer
Manufacturer Product Number
1708755
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
1708755 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
4.843" (123.00mm)
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Positions Per Level
4
Panel Mount Type
2 Piece
Pitch
0.984" (25.00mm)
Voltage - UL
600 V
Current - UL
200 A
Wire Gauge
3/0-4 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5kr 1 932,23600kr 9 661,18
Manufacturers Standard Package
Unit Price without VAT:kr 1 932,23600
Unit Price with VAT:kr 2 415,29500