
GMC21CG102G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG102G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG102G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG102G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG102G200NT |
Description | CAP0805 COG 1000PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,94000 | kr 7,94 |
| 10 | kr 5,05400 | kr 50,54 |
| 50 | kr 3,90840 | kr 195,42 |
| 100 | kr 3,55440 | kr 355,44 |
| 500 | kr 2,95680 | kr 1 478,40 |
| 1 000 | kr 2,77215 | kr 2 772,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,49515 | kr 9 980,60 |
| 8 000 | kr 2,39217 | kr 19 137,36 |
| 12 000 | kr 2,34058 | kr 28 086,96 |
| 20 000 | kr 2,28338 | kr 45 667,60 |
| 28 000 | kr 2,24994 | kr 62 998,32 |
| 40 000 | kr 2,21778 | kr 88 711,20 |
| Unit Price without VAT: | kr 7,94000 |
|---|---|
| Unit Price with VAT: | kr 9,92500 |

