
GMC21CG121G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG121G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG121G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121G100NT |
Description | CAP0805 COG 120PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,11700 | kr 21,17 |
| 50 | kr 1,56360 | kr 78,18 |
| 100 | kr 1,39400 | kr 139,40 |
| 500 | kr 1,10772 | kr 553,86 |
| 1 000 | kr 1,01932 | kr 1 019,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,88686 | kr 3 547,44 |
| 8 000 | kr 0,83766 | kr 6 701,28 |
| 12 000 | kr 0,81303 | kr 9 756,36 |
| 20 000 | kr 0,78572 | kr 15 714,40 |
| 28 000 | kr 0,76976 | kr 21 553,28 |
| 40 000 | kr 0,75440 | kr 30 176,00 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |

