
1212576 | |
|---|---|
DigiKey Part Number | 1212576-ND |
Manufacturer | |
Manufacturer Product Number | 1212576 |
Description | BIT TORX T15 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T15 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T15 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | 0.018 lb (8.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,13000 | kr 46,13 |
| Unit Price without VAT: | kr 46,13000 |
|---|---|
| Unit Price with VAT: | kr 57,66250 |

