
G58-H-1102-25-050 | |
|---|---|
DigiKey Part Number | 2222-G58-H-1102-25-050-ND |
Manufacturer | |
Manufacturer Product Number | G58-H-1102-25-050 |
Description | MAGNET 3.605"D X 0.311"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.605" Dia x 0.311" H (91.57mm x 7.90mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Magnalox |
Series | Gauss Strength 1370G |
Packaging Bulk | Size 3.605" Dia x 0.311" H (91.57mm x 7.90mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 123,07000 | kr 123,07 |
| 5 | kr 109,07600 | kr 545,38 |
| 10 | kr 104,09500 | kr 1 040,95 |
| 30 | kr 97,24600 | kr 2 917,38 |
| Unit Price without VAT: | kr 123,07000 |
|---|---|
| Unit Price with VAT: | kr 153,83750 |


