
G58-H-1181-25-032 | |
|---|---|
DigiKey Part Number | 2222-G58-H-1181-25-032-ND |
Manufacturer | |
Manufacturer Product Number | G58-H-1181-25-032 |
Description | MAGNET 3.605"D X 0.311"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.605" Dia x 0.311" H (91.57mm x 7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 3.605" Dia x 0.311" H (91.57mm x 7.90mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 123,07000 | kr 123,07 |
| 5 | kr 109,07600 | kr 545,38 |
| 10 | kr 104,09500 | kr 1 040,95 |
| 30 | kr 97,24600 | kr 2 917,38 |
| Unit Price without VAT: | kr 123,07000 |
|---|---|
| Unit Price with VAT: | kr 153,83750 |


