Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D3M10HM3/H

DigiKey Part Number
112-VSS8D3M10HM3/HTR-ND - Tape & Reel (TR)
112-VSS8D3M10HM3/HCT-ND - Cut Tape (CT)
112-VSS8D3M10HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M10HM3/H
Description
DIODE SCHOTTK 100V 2.1A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Mfr
Capacitance @ Vr, F
340pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SlimSMAW (DO-221AD)
Current - Average Rectified (Io)
2.1A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG10030ELPXNexperia USA Inc.249 0001727-2397-1-NDkr 8,39000Similar
In-Stock: 10 440
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 4,94500kr 49,45
100kr 3,19670kr 319,67
500kr 2,44244kr 1 221,22
1 000kr 2,19931kr 2 199,31
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 1,85314kr 6 485,99
7 000kr 1,70328kr 11 922,96
10 500kr 1,62694kr 17 082,87
17 500kr 1,54115kr 26 970,12
24 500kr 1,49035kr 36 513,58
35 000kr 1,44098kr 50 434,30
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500