
V1-G-BK11M-PUR-U | |
|---|---|
DigiKey Part Number | 2046-V1-G-BK11M-PUR-U-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-BK11M-PUR-U |
Description | CIRC CBL 4POS PLUG TO WIRE 36.1' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 36.1' (11.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 36.1' (11.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 502,96000 | kr 502,96 |
| Unit Price without VAT: | kr 502,96000 |
|---|---|
| Unit Price with VAT: | kr 628,70000 |










