
NJ5-30GK-S1N-10M | |
|---|---|
DigiKey Part Number | 2046-NJ5-30GK-S1N-10M-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-30GK-S1N-10M |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.197" (5mm) | Indicator No Indicator |
Output Type NAMUR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 656,19000 | kr 2 656,19 |
| Unit Price without VAT: | kr 2 656,19000 |
|---|---|
| Unit Price with VAT: | kr 3 320,23750 |

