
NBN40-L2-E0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN40-L2-E0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-L2-E0-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-L2-E0-V1 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 045,69000 | kr 1 045,69 |
| Unit Price without VAT: | kr 1 045,69000 |
|---|---|
| Unit Price with VAT: | kr 1 307,11250 |

