Image for LGS25-1800-IO/110/115B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGS25-1800-IO/110/115B

DigiKey Part Number
2046-LGS25-1800-IO/110/115B-ND
Manufacturer
Manufacturer Product Number
LGS25-1800-IO/110/115B
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 11.811" ~ 236.220" (300mm ~ 6m) Push-Pull, PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
11.811" ~ 236.220" (300mm ~ 6m)
Voltage - Supply
18V ~ 30V
Response Time
8ms
Output Configuration
Push-Pull, PNP - Dark-ON/Light-ON
Light Source
Infrared (850nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
7.87" (200.00mm)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 15 297,43000kr 15 297,43
Manufacturers Standard Package
Unit Price without VAT:kr 15 297,43000
Unit Price with VAT:kr 19 121,78750