RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA (2) Stud, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA (2) Stud, Through Hole
Keeping Intelligent Transportation Systems Connected

GNSSPSM-S1-S1

DigiKey Part Number
3299-GNSSPSM-S1-S1-ND
Manufacturer
Manufacturer Product Number
GNSSPSM-S1-S1
Description
RF ANT 1.5875GHZ MOD SMA STUD/TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA (2) Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5875GHz
Frequency Range
1.565GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-2dBic, 3dBic
Features
Cable - 431.8mm, LNA
Termination
SMA (2)
Ingress Protection
-
Mounting Type
Stud, Through Hole
Height (Max)
1.250" (31.75mm)
Applications
Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 1 462,25000kr 1 462,25
10kr 1 238,85300kr 12 388,53
25kr 1 183,08720kr 29 577,18
Manufacturers Standard Package
Unit Price without VAT:kr 1 462,25000
Unit Price with VAT:kr 1 827,81250