
PE9670 | |
|---|---|
DigiKey Part Number | 6099-PE9670-ND |
Manufacturer | |
Manufacturer Product Number | PE9670 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 176,90000 | kr 2 176,90 |
| 10 | kr 1 850,61200 | kr 18 506,12 |
| 25 | kr 1 734,90800 | kr 43 372,70 |
| 50 | kr 1 717,47300 | kr 85 873,65 |
| Unit Price without VAT: | kr 2 176,90000 |
|---|---|
| Unit Price with VAT: | kr 2 721,12500 |


