
PE7623-40 | |
|---|---|
DigiKey Part Number | 6099-PE7623-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7623-40 |
Description | 40 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 842,61000 | kr 1 842,61 |
| 10 | kr 1 566,41400 | kr 15 664,14 |
| 25 | kr 1 468,46480 | kr 36 711,62 |
| 50 | kr 1 431,20660 | kr 71 560,33 |
| Unit Price without VAT: | kr 1 842,61000 |
|---|---|
| Unit Price with VAT: | kr 2 303,26250 |

